Recom RSE DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-3233
- Mfr. Part No.:
- RSE-2405S/H2
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.00
(exc. GST)
$13.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $12.00 |
| 6 - 10 | $11.87 |
| 11 + | $11.73 |
*price indicative
- RS Stock No.:
- 139-3233
- Mfr. Part No.:
- RSE-2405S/H2
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 781000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Series | RSE | |
| Width | 9.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 781000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Series RSE | ||
Width 9.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom RSE Series 2W DC-DC Isolated Converter
The RSE is a low cost isolated, regulated and short circuit protected DC-DC converter designed for industrial applications. A Compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE series Ideal for industrial, transport and general purpose on-board 5 V power supplies. Industrial Class A EMC levels can be met with a simple Pi-filter and the converters come with a three-year warranty.
Features and Benefits
• 2:1 Wide Input Range
• 2k V dc /1 Second Isolation
• -40°C to +75°C Operating Temperature @ Full Load
• Industry Standard Pinout (SIP8)
• EN/UL62368, UL60950, CB Report (pending)
• Low Cost;• 3 year warranty
Related links
- Recom RSE DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSE DC/DC Converter 9V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSE DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom RSOE DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom REC10 DC/DC Converter 36V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
