Recom REC6A DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, Through Hole, +65°C Max Temp -40°C Min
- RS Stock No.:
- 139-3217
- Mfr. Part No.:
- REC6A-2405SW/H2/X1
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3217
- Mfr. Part No.:
- REC6A-2405SW/H2/X1
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 1.2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Series | REC6A | |
| Load Regulation | ±0.6% | |
| Efficiency | 80% | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 1.2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Series REC6A | ||
Load Regulation ±0.6% | ||
Efficiency 80% | ||
Maximum Temperature +65°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom REC6A Series 6W DC-DC Converter
The Recom REC6A Series is a cost effective, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. The REC6A converters are designed for industrial applications, are able to drive high capacitive laods and operate over the full -40 °C to +65 °C temperature range without derating. 3 year warranty available.
Features and Benefits
• 2:1 Input Range Voltage
• Efficiency up to 80%
• EMI Class A without external components
• Continuous Short Circuit Protection
• No Minimum Load Required;• DIP24 Package;• 3 year warranty
Related links
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom RS6 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C Min
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
