Recom REC5A DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, Through Hole, 68 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-2964
- Mfr. Part No.:
- REC5A-2405SW/H2/X1
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.08
(exc. GST)
$26.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $24.08 |
| 4 - 7 | $23.85 |
| 8 + | $23.55 |
*price indicative
- RS Stock No.:
- 139-2964
- Mfr. Part No.:
- REC5A-2405SW/H2/X1
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 555000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP-24 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | REC5A | |
| Maximum Operating Temperature | 68°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 555000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP-24 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series REC5A | ||
Maximum Operating Temperature 68°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom REC5A Series 5W DC-DC Converter
The REC5A series is cost efficient, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.
Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.
Features and Benefits
• 2:1 Input range voltage
• Efficiency up to 81%
• EMI Class A without external components
• Continuous Short Circuit Protection;• DIP24 Package
• 5 Watt;• 3 year warranty;• No minimum Load Required
Related links
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC6A DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom RP15 A DC/DC Converter 36V dc Input Through Hole
