Recom RTC2 DC/DC Converter, 5V dc/ 400 mA, 9V dc Input, 4.5V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp Surface

Get a bulk buy discount

Add 2 more to save $19.18

View bulk pricing options

Subtotal (1 tube of 30 units)*

$510.44

(exc. GST)

$561.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$510.44$17.015-
2 - 2$500.85$16.695$19.18
3 - 7$478.41$15.947$96.09
8 +$459.42$15.314$408.16

*price indicative

RS Stock No.:
139-2825
Mfr. Part No.:
RTC2-0505SRW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

2:1

MTBF

2145000h

Number of Outputs

1

Isolation Voltage

3kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Series

RTC2

Depth

9.6mm

Standards/Approvals

No

Length

14.99mm

Width

14.22mm

Efficiency

76%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom RTC2 Series 2W Isolated DC-DC Converter


The RTC2 is a 2 W, open-frame, SMD, isolated DC-DC converter with 2:1 input voltage range. It is

available with 5 V (4.5 V - 9 V) or 24 V (18 V -36 V) inputs and offers a single 5 V output which is short circuit

protected. The output is tightly regulated with less than 50mV output ripple. There is no minimum load

requirement. The operating temperature is -40°C up to 100°C (with derating). Isolation is 3k V dc /1k V ac

(Basic Isolation) and a control pin is fitted as standard. The converter is IEC/EN62368-1 certified and is

10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.

Features and Benefits


• 2:1 Wide Input Range Regulated Converter

• 2 W In Compact SMD Package

• -40°C To +85°C Operating Temperature @ Full Load

• High 3k V dc/1 Second (1k V ac/1 Minute) Basic Isolation

• Continuous Short Circuit Protection

• IEC/EN62368-1 CB Report (pending)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy