Recom RTC2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, 100 °C Max Temp -40 °C Min Temp Surface
- RS Stock No.:
- 139-2826
- Mfr. Part No.:
- RTC2-2405SRW
- Brand:
- Recom
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$533.52
(exc. GST)
$586.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $533.52 | $17.784 | - |
| 2 - 2 | $521.78 | $17.393 | 2% |
| 3 - 7 | $510.29 | $17.01 | 4% |
| 8 + | $499.07 | $16.636 | 6% |
*price indicative
- RS Stock No.:
- 139-2826
- Mfr. Part No.:
- RTC2-2405SRW
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 2145000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Depth | 9.6mm | |
| Series | RTC2 | |
| Length | 14.99mm | |
| Standards/Approvals | No | |
| Width | 14.22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 2145000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Depth 9.6mm | ||
Series RTC2 | ||
Length 14.99mm | ||
Standards/Approvals No | ||
Width 14.22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom RTC2 Series 2W Isolated DC-DC Converter
The RTC2 is a 2 W, open-frame, SMD, isolated DC-DC converter with 2:1 input voltage range. It is
available with 5 V (4.5 V - 9 V) or 24 V (18 V -36 V) inputs and offers a single 5 V output which is short circuit
protected. The output is tightly regulated with less than 50mV output ripple. There is no minimum load
requirement. The operating temperature is -40°C up to 100°C (with derating). Isolation is 3k V dc /1k V ac
(Basic Isolation) and a control pin is fitted as standard. The converter is IEC/EN62368-1 certified and is
10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.
Features and Benefits
• 2:1 Wide Input Range Regulated Converter
• 2 W In Compact SMD Package
• -40°C To +85°C Operating Temperature @ Full Load
• High 3k V dc/1 Second (1k V ac/1 Minute) Basic Isolation
• Continuous Short Circuit Protection
• IEC/EN62368-1 CB Report (pending)
Related links
- Recom RTC2 DC/DC Converter 9V dc Input Surface, 100 °C Max Temp -40 °C Min Temp Surface
- XP Power ISX06 DC/DC Converter 75V dc Input Surface
- Recom RAM DC/DC Converter 5V dc Input 1 W 100 °C Max Temp -40 °C Min Temp Surface Mount
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- Recom DC/DC Converter 12V Input Surface 8-Pin Surface
- XP Power ISH DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
