Murata Power Solutions CRE1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, Surface Mount, 85 °C Max
- RS Stock No.:
- 135-5953
- Mfr. Part No.:
- CRE1S0505MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.72
(exc. GST)
$5.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $4.72 | - |
| 9 - 17 | $4.63 | 1% |
| 18 + | $4.55 | 3% |
*price indicative
- RS Stock No.:
- 135-5953
- Mfr. Part No.:
- CRE1S0505MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| MTBF | 78kH | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | CRE1 | |
| Length | 12.7mm | |
| Width | 7.7mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.09g | |
| Depth | 6.35mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 38% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 200mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
MTBF 78kH | ||
Isolation Voltage 3kV dc | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series CRE1 | ||
Length 12.7mm | ||
Width 7.7mm | ||
Standards/Approvals RoHS | ||
Weight 1.09g | ||
Depth 6.35mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 38% | ||
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 1355329
- Mfr. Part No. CRE1S0505MC
1 Tube of 35
$158.61
- RS Stock No. 1355962
- Mfr. Part No. CRE1S0505MEC
Each
$6.88
- RS Stock No. 1670883
- Mfr. Part No. NTE0505MC
1 Tube of 35
$354.78
- RS Stock No. 7511440P
- Mfr. Part No. MEE3S0505SC
Each (Supplied in a Tube)
$17.07
Related links
- Murata Power Solutions CRE1 DC/DC Converter 5V dc Input 1 W 14-Pin
- Murata Power Solutions MTE1 DC/DC Converter 5V dc Input 14-Pin Surface
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 14-Pin
- Murata Power Solutions MTE1 DC/DC Converter 24V dc Input 14-Pin Surface
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions CRE1 DC/DC Converter 3.3V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp,












