RS Better World

TRACO POWER TEL 12WI DC/DC Converter, 24V dc/ 500 mA, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$427.12

(exc. GST)

$469.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$427.12$42.712

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-4687
Distrelec Article No.:
304-31-684
Mfr. Part No.:
TEL 12-2415WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

PCB

Input Ratio

2:1

MTBF

2540000h

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

12W

Package Type

DIP

Length

23.8mm

Series

TEL 12WI

Width

13.7mm

Standards/Approvals

No

Depth

10.2mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

88°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEL 12WI Series DC-DC Converter, 24V DC Output Voltage, 12W Power Rating - TEL 12-2415WI


This efficient DC-DC converter is designed for applications that need compact power supply solutions. It delivers stable output with a wide input voltage range of 9 to 36V DC. With a power rating of 12W, this isolated DC converter provides robust performance, ensuring operational efficiency in various environments.

Features & Benefits


• Ultra-compact DIP-16 design saves space

• High efficiency of up to 88% minimises thermal loss

• Wide input voltage range supports different applications

• Internal input filter enhances electrical compatibility

• Operating temperature range of -40 to +85°C accommodates harsh conditions

Applications


• Suitable for instrumentation that requires stable voltage conversion

• Ideal for IT and industrial electronics

• Applicable in automated machinery and control systems

• Commonly used in battery-powered devices requiring efficient power management

What type of components can be connected to the output?


The output can support a load up to 500mA, making it suitable for powering devices with lower consumption in automation and electronics applications.

How can the converter be mounted during installation?


This device features a PCB mounting type, facilitating easy integration into existing circuit boards for efficient functionality and accessibility.

What safety features are included to protect against faults?


It includes continuous short circuit protection, which enhances device longevity and prevents damage during overload conditions.

What is the expected lifespan under normal operating conditions?


With a calculated MTBF of approximately 2,314,000 hours, it offers consistent operation in typical use scenarios, thereby reducing maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy