Murata Power Solutions CRE1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface Mount, 85 °C Max Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.80

(exc. GST)

$7.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 7$6.80
8 - 14$6.75
15 +$6.58

*price indicative

RS Stock No.:
135-5962
Mfr. Part No.:
CRE1S0505MEC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Surface Mount

Number of Outputs

1

Ripple and Noise

70mV Pk-Pk

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

6.85mm

Length

12.7mm

Width

10.7mm

Weight

1.2g

Standards/Approvals

UL, EN

Series

CRE1

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

Murata CRE Series Isolated DC-DC Converter


The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.

Features and Benefits

Wide full load temperature range of -40°C to + 85°C.

Isolated single output.

Industry standard package & pinout.

Galvanic isolation.

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy