Murata Power Solutions NXE1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, Surface, 85 °C Max Temp -40 °C Min Temp, 14-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.10

(exc. GST)

$5.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 133 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 44$5.10
45 - 89$5.04
90 +$4.93

*price indicative

Packaging Options:
RS Stock No.:
885-4723
Mfr. Part No.:
NXE1S0505MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

Number of Pins

14

Isolation Voltage

3kV dc

Package Type

Surface Mount

Length

12.7mm

Depth

4.5mm

Series

NXE1

Width

10.41mm

Standards/Approvals

RoHS

Weight

1g

Efficiency

66%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

Murata Isolated 1W Single Output DC/DC Converter - NXE1 Series


The Murata NXE1 is a series of low cost 1 Watt DC-DC converters. These ultra-Compact surface mount DC-DC converters have a profile over 30% lower than the industry standard of 7mm and a transformer that is embedded in the substrate, making them perfect for use where space is critical. With an industry standard pin compatible footprint the NXE1 series is Ideal for a replacement product in existing designs as well as for new Compact applications. These isolated DC-DC converters can be used across the full industrial temperature range from -40 to +85 degrees C.

Halogen Free

Patents pending

Lower Profile

3kVDC Isolation “Hi Pot Test”

Substrate Embedded Transformer

Automated Manufacture

Industry Standard Footprint

Short Circuit Protection

Approvals

UL60950, UL60101 pending

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy