Murata Power Solutions MTE1 DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 85 °C Max Temp -40 °C Min Temp, 14-Pin Surface
- RS Stock No.:
- 167-6035
- Mfr. Part No.:
- MTE1S0505MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$267.90
(exc. GST)
$294.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $267.90 | $8.93 |
| 2 - 3 | $262.00 | $8.733 |
| 4 + | $256.37 | $8.546 |
*price indicative
- RS Stock No.:
- 167-6035
- Mfr. Part No.:
- MTE1S0505MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Length | 12.7mm | |
| Weight | 1.1g | |
| Series | MTE1 | |
| Standards/Approvals | RoHS | |
| Depth | 7.05mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Length 12.7mm | ||
Weight 1.1g | ||
Series MTE1 | ||
Standards/Approvals RoHS | ||
Depth 7.05mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
Related links
- Murata Power Solutions MTE1 DC/DC Converter 5V dc Input 14-Pin Surface
- Murata Power Solutions MTE1 DC/DC Converter 24V dc Input 14-Pin Surface
- Murata Power Solutions MTE1 DC/DC Converter 12V dc Input 14-Pin Surface
- Murata Power Solutions CRE1 DC/DC Converter 5V dc Input 1 W 14-Pin
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 14-Pin
- Murata Power Solutions MTE1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions NXJ1 DC/DC Converter 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NTE DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp,
