TRACO POWER TEQ 300WIR DC/DC Converter, 22.4V/, 160V Input 10.8 A, 43V Input, Chassis Mount, 80 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1,058.47

(exc. GST)

$1,164.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,058.47-
5 - 9$1,032.552%
10 - 24$994.975%
25 - 49$973.798%
50 +$952.6110%

*price indicative

RS Stock No.:
135-3724
Mfr. Part No.:
TEQ 300-7216WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

22.4V

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

160V

Output Current 1

10.8A

Output Voltage 2

33.6V

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

149000h

Output Voltage Adjustment Range

-20 → 20 %

Isolation Voltage

3kV

Input Ratio

4:1

Maximum Output Power

300W

Length

152.4mm

Series

TEQ 300WIR

Width

101.6mm

Standards/Approvals

No

Depth

38.6mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Traco - TEQ Series 300 W Isolated DC-DC Converters


The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.

Features and Benefits


• High power block with excellent thermal convection

• EN 50155 approval for railway applications

• Operating temperature -40°C to +80°

• Increased shock & vibration resistance

• Ultra wide 4:1 input voltage range

• Excellent efficiency up to 92%

• Constant current output characteristic for battery load applications

• Power sharing (up to 3 pcs in parallel)

• Input filter meet EN 55022, class A

• I/O isolation 3000 VDC

• Infinite capacitive load

• Under voltage lock-out circuit

• Soft start

• Input protection filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy