TRACO POWER THM 20 WI DC/DC Converter, 5V dc/ 4 A, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-1498
- Mfr. Part No.:
- THM 20-2411WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $207.90
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,039.78
(exc. GST)
$1,143.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,039.78 | $103.978 | - |
| 5 - 9 | $998.20 | $99.82 | $207.90 |
| 10 + | $956.62 | $95.662 | $831.60 |
*price indicative
- RS Stock No.:
- 135-1498
- Mfr. Part No.:
- THM 20-2411WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 3.6V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1712000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Length | 40.64mm | |
| Series | THM 20 WI | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 88.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 3.6V | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1712000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Length 40.64mm | ||
Series THM 20 WI | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Efficiency 88.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Traco 20W PCB Mount DC-DC Converters - THM 20WI Series
From TRACO POWER, a range of medically approved 20 W DC-DC converters. Supplied in a compact 1.6 x 1.0 package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-20WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.
Features and Benefits
• Wide 4:1 input voltage
• 1.6 x 1.0 standard plastic case
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• IEC/EN/ES 60601-1 3RD edition for 2xMOPP
• Input filter EN55022 class A
• Low leakage current
• Wide operating temperature range -40°C to + 75°C
Applications
• Medical equipment
• Transportation
• Control and measurement
• IGBT drivers
Approvals
ANSI/AAMI ES 60601-1:2005(R) 2012
IEC/EN 60601-1 3rd edition
IEC/EN 60601-1 3rd edition
- RS Stock No. 1860231
- Mfr. Part No. THL 15-2411WI
Each
$41.85
- RS Stock No. 1350792
- Mfr. Part No. THM 6-1211
Each
$61.89
- RS Stock No. 1860195
- Mfr. Part No. THL 15-2411WI
1 Tube of 10
$418.48
- RS Stock No. 1616496
- Mfr. Part No. THM 6-2410WI
1 Tube of 10
$693.03
Related links
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp











