XP Power Power Adapter AC/DC Adapter 90 W 24V dc Output, 3.75 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$100.35

(exc. GST)

$110.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$100.35
10 - 49$98.89
50 +$81.39

*price indicative

RS Stock No.:
212-1285
Distrelec Article No.:
301-85-856
Mfr. Part No.:
AKM90PS24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Output Voltage

24V dc

Power

90W

Cable Length

1m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

3.75A

Maximum Operating Temperature

60°C

Width

146.5mm

Standards/Approvals

UL 60950-1, EN 60950-1, CE, CB

Depth

37mm

Length

151.5mm

Maximum Input Voltage

370V dc, 264V dc

Efficiency

90.5%

Series

AKM90

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN
The XP Power AKM90 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.

The AKM90 series has Output Voltages from 12 V to 48 V

It has a Output Power rating of 90 W

It has Medical and ITE Approvals

It comes with 3 years of warranty

It also comes with optional Class II Versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy