TRACO POWER THM 20 WI DC/DC Converter, 12V dc/ 833 mA, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,116.00

(exc. GST)

$1,227.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$1,116.00$111.60
5 - 9$1,071.36$107.136
10 +$1,026.73$102.673

*price indicative

RS Stock No.:
135-1503
Mfr. Part No.:
THM 20-2422WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

3.6V

Output Current 1

833mA

Output Current 2

833mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

1712000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

20W

Series

THM 20 WI

Width

25.4mm

Depth

10.2mm

Length

40.64mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

88.5%

Maximum Operating Temperature

80°C

Traco 20W PCB Mount DC-DC Converters - THM 20WI Series


From TRACO POWER, a range of medically approved 20 W DC-DC converters. Supplied in a compact 1.6” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-20WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.

Features and Benefits


• Wide 4:1 input voltage

• 1.6” x 1.0” standard plastic case

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• IEC/EN/ES 60601-1 3RD edition for 2xMOPP

• Input filter EN55022 class A

• Low leakage current

• Wide operating temperature range -40°C to + 75°C

Applications


• Medical equipment

• Transportation

• Control and measurement

• IGBT drivers

Approvals

ANSI/AAMI ES 60601-1:2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy