TRACO POWER THL 15WI DC/DC Converter, 5V/ 3 A, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp -40 °C Min Temp Metal
- RS Stock No.:
- 186-0195
- Mfr. Part No.:
- THL 15-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $18.38
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$418.48
(exc. GST)
$460.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $418.48 | $41.848 | - |
| 2 - 3 | $409.29 | $40.929 | $18.38 |
| 4 + | $400.50 | $40.05 | $71.92 |
*price indicative
- RS Stock No.:
- 186-0195
- Mfr. Part No.:
- THL 15-2411WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1374700h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1kV | |
| Package Type | Metal | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Series | THL 15WI | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1374700h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1kV | ||
Package Type Metal | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Series THL 15WI | ||
Efficiency 88% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THL 15WI series is Traco Powers latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1 x 1 x 0.4 metal package and has a fully integrated class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
15 Watt converter in a 1 x 1 metal package
Cost efficient design
Ultra wide 4:1 input voltage range: 9-36 and 18-75 VDC
Operating temperature range -40 to +70 °C without derating
Internal Class A filter
1500 VDC I/O-isolation
Protection against overload, overvoltage and short circuit
Remote On/Off and Trim function
Optional heatsink for increased temperature capabilities
3-year product warranty
- RS Stock No. 1436467
- Mfr. Part No. TDN 3-2415WISM
Each
$35.41
- RS Stock No. 8125107
- Mfr. Part No. TEP 100-2418WIR
Each
$259.59
- RS Stock No. 1669118
- Mfr. Part No. RB-2415D
1 Tube of 25
$257.21
- RS Stock No. 1874218
- Mfr. Part No. TBA 2-2423
Each
$5.32
Related links
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 75V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 75V dc Input PCB, 70 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 15WI DC/DC Converter 36V dc Input PCB, 70 °C Max Temp -40 °C Min Temp












