TRACO POWER THM 20 WI DC/DC Converter, 12V dc/ 1.67 A, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1499
- Mfr. Part No.:
- THM 20-2412WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save $45.54
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,035.22
(exc. GST)
$1,138.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,035.22 | $103.522 | - |
| 2 - 3 | $1,012.45 | $101.245 | $45.54 |
| 4 + | $990.71 | $99.071 | $178.04 |
*price indicative
- RS Stock No.:
- 135-1499
- Mfr. Part No.:
- THM 20-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 3.6V | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1712000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 20W | |
| Package Type | DIP | |
| Depth | 35.56mm | |
| Standards/Approvals | No | |
| Length | 40.64mm | |
| Width | 25.4mm | |
| Series | THM 20 WI | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 88.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 3.6V | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1712000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 20W | ||
Package Type DIP | ||
Depth 35.56mm | ||
Standards/Approvals No | ||
Length 40.64mm | ||
Width 25.4mm | ||
Series THM 20 WI | ||
Maximum Operating Temperature 80°C | ||
Efficiency 88.5% | ||
Minimum Operating Temperature -40°C | ||
Traco Power DC-DC Converter, 5kV AC I/O Isolation Voltage, 9 to 36V DC Input Voltage - THM 20 WI Series - THM 20-2412WI
Give sensitive electronics a steady power supply with this DC-DC converter from Traco Power. It has a wide 4:1 input range, making it compatible with supply voltages between 9 and 36V DC. As the unit produces a regulated 12V DC output, it's well-suited to process control and instrumentation applications. Designed to meet EN 62368-1 and ISO 13485 standards, it's also a good match for IT, communications and medical equipment. Thanks to reinforced insulation and a low leakage current of no more than 2.5μA, you can be sure the component works safely.
Features & Benefits
• Copper pins ensure reliable signal transmission
• Wide operating temperature range between -40°C and +80°C, to handle harsh conditions
• EMC-compatible design with an input filter and a low ripple and noise level of 75mVp-p
• Continuous short-circuit protection to help fend off electrical faults
Applications
• Data centres
• Computer equipment
• Electronics assembly
• Medical technology
How do I mount this DC-DC converter onto a PCB?
Pins in an industry-standard format support straightforward and secure through-hole PCB mounting.
How much does this converter weigh?
It weighs just 24g, so adds little strain to your board.
Related links
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC-DC Converter 9 → 75 V dc Input PCB Mount
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
