Recom R12P DC/DC Converter, -200V/ -5 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.04

(exc. GST)

$15.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$14.04
7 - 12$13.68
13 +$13.48

*price indicative

RS Stock No.:
125-2017
Mfr. Part No.:
R15P22005D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

-200V

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

-5mA

Output Current 2

20mA

Output Voltage 2

50V

Mount Type

Through Hole

Number of Outputs

2

MTBF

14600000h

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

12.5mm

Series

R12P

Width

9.8mm

Standards/Approvals

No

Length

19.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

84%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 15V DC Nominal Input Voltage, 2 Outputs - R12P Series - R15P22005D


To optimise the performance of your SiC-MOSFET applications, Streamline your power supply with this DC-DC converter from RECOM. It's a clever piece of kit that changes different inputs into asymmetrical +20V/-5V DC outputs to drive efficiency in your operations. Through-hole mounting capability makes installation a breeze – simply Punch the pins through the designated holes on your PCB and secure them. Fitting into packed systems is no problem, thanks to the unit's slimline dimensions of 19.5 (L) x 9.8 (W) x 12.5mm (D). The automatic recovery feature of the short-circuit protection helps prevent unnecessary downtime to keep you up and running.

Features & Benefits


• Short-circuit protection safeguards against damage and injuries

• 83 to 84% efficiency to cut back waste heat and keep applications cool

• Input voltage range between 13.5 and 16.5V DC for easy compatibility

• Wide operating temperature range between -40°C and +95°C for use in harsh conditions

Applications


• Automotive industry

• Renewable energy integration

• Medical equipment

Is this DC-DC converter isolated?


Yes, it's isolated so it can break up ground loops and separate parts of a circuit sensitive to noise sources.

Recom RxxP22005D Series Isolated DC/DC Converter


The RxxP22005D Series are designed especially for SiC-MOSFET drivers in efficiency focused applications such as electrical vehicles, renewable-energy conversion and high powered industrial drives. These converters enable the gate driver to apply optimal turn-on and turn-off voltages (VGS) by providing asymmetrical +20V/-5V outputs. As unregulated 2 W converters, the devices feature power-sharing outputs that can be used with equal-power (asymmetrical current) or equal-current (asymmetrical power) loads. The RxxP22005D series operates at up to 85% efficiency and are available with 5 V dc, 12 V dc, 15 V dc or 24 V dc input voltages. These converters meet harsh environmental requirements with their operating temperature range of -40°C to +95 °C (with derating).

Features and Benefits

High 5.2kVDC/1 minute Isolation

Power Sharing

Efficiency up to 85%

Wide Operating Temperature Range

Recom Isolated DC/DC Converter


Standards

UL60950 and IEC/EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy