Recom R12P DC/DC Converter, 15V dc/ 93 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
144-6040
Mfr. Part No.:
R12P21503D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

93mA

Output Current 2

185mA

Output Voltage 2

-3V

Mount Type

Through Hole

MTBF

4000000h

Number of Outputs

2

Isolation Voltage

6.4kV dc

Maximum Output Power

2W

Package Type

SIP-7

Depth

10.2mm

Length

19.65mm

Standards/Approvals

No

Width

7.05mm

Series

R12P

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 200mVp-p Output Ripple And Noise, 5ms Start-up Time - R12P Series - R12P21503D


Want PCB-linked components that work at their best? Team them up with this DC-DC converter from RECOM. It creates a safety wall between the input and the output to ensure supply voltage surges as high as 6.4kV DC don't pass through and damage your devices. To prove big things do come in small packages, this powerhouse packs an internal transformer with a pot core into a Compact industry-standard SIP7 housing. It's 84% efficient, so produces minimal waste energy, meaning there's no need for a heatsink to help the unit keep its cool.

Features & Benefits


• Dual output technology with automatic power sharing for multi-component control

• Low output ripple and noise Value of 200mVp-p for steady signal transmission

• Start-up time of 5ms for quick response to actuation

• Plastic housing serves as an insulator to prevent electric shocks during operation

Applications


• Radio and TV broadcast studios

• Server banks

Can I reuse this DC-DC converter?


Even though it's possible to desolder this unit and use it on another circuit board, this option isn't advisable as it would take a lot of time and care to uninstall it without damaging its pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy