Recom R12P DC/DC Converter, 15V dc/ 66 mA, 12V dc Input, 10.8V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8828
- Mfr. Part No.:
- R12P215D/P
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$597.08
(exc. GST)
$656.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $597.08 | $23.883 |
*price indicative
- RS Stock No.:
- 166-8828
- Mfr. Part No.:
- R12P215D/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 2434000h | |
| Isolation Voltage | 2.6kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Series | R12P | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 2434000h | ||
Isolation Voltage 2.6kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Series R12P | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx/P Series
Unregulated outputs
Medical safety approval EN 60601-1
5.2kV isolation, ideal for telecom and safety applications where high isolation is required
EN 60950 certified, rated for 250Vac
Continuous short circuit protection
UL94V-0 package material
SIP-7 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
UL recognised, CSA
Standards
EN 60601-1, EN 60950-1, UL 60950-1, CSA C22.2
Related links
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 12V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 95 °C Max Temp -40 °C Min Temp
- Recom R12P DC/DC Converter -12 V/ 41 mA 10.8V Input 1 W 90 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole
