Recom R12P DC/DC Converter, 12V dc/ 167 mA, 12V dc Input, 10.8V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$517.51

(exc. GST)

$569.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$517.51$20.70

*price indicative

RS Stock No.:
166-6549
Mfr. Part No.:
R12P212S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

167mA

Mount Type

Through Hole

MTBF

2113000h

Number of Outputs

1

Isolation Voltage

2.6kV ac

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Standards/Approvals

No

Length

19.5mm

Depth

12.5mm

Series

R12P

Maximum Operating Temperature

95°C

Efficiency

70%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series


UL/CSA and EN safety certified

Approved for Medical applications

Suitable for IGBT applications

Compact SIP7 package

Isolation 6.4K Vdc

Very low isolation capacitance

3 year warranty

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy