Recom R24P DC/DC Converter, -200V/ -5 mA, 26.4V Input, 21.6V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 125-2018
- Mfr. Part No.:
- R24P22005D
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.05
(exc. GST)
$15.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
- Plus 28 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $14.05 |
| 7 - 12 | $13.70 |
| 13 + | $13.50 |
*price indicative
- RS Stock No.:
- 125-2018
- Mfr. Part No.:
- R24P22005D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | -200V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V | |
| Output Current 1 | -5mA | |
| Output Current 2 | 20mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 50V | |
| Number of Outputs | 2 | |
| MTBF | 14600000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Width | 9.8mm | |
| Series | R24P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 -200V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V | ||
Output Current 1 -5mA | ||
Output Current 2 20mA | ||
Mount Type Through Hole | ||
Output Voltage 2 50V | ||
Number of Outputs 2 | ||
MTBF 14600000h | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Width 9.8mm | ||
Series R24P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter For SiC MOSFET Drivers, 6.4kV DC Isolation - R12P Series - R24P22005D
This DC-DC converter from RECOM is a type of unregulated converter designed for use with silicon carbide MOSFET drivers. These are digital drivers that allow greater density in power amplification systems while helping to reduce switching losses. The versatile unit's dual outputs support automatic power sharing, so you can use it with equal power (asymmetrical current) or equal current (asymmetrical power) loads. A very high isolation rating of 6.4kV DC means you can Trust this unit will keep you and your equipment safe in case of an extreme surge.
Features & Benefits
• Operating temperature range of -40C to +95°C, with derating, so suitable for use in harsh environments
• Compact industry standard SIP7 package makes it easy to install on your PCB
• Internal pot-core transformer physically separates input and output windings to reduce interference caused by EMI
Applications
• Power sharing equipment
• Medical devices
• Electric vehicles
• Laboratories
What's the efficiency rating of this converter?
This component has an efficiency rating of up to 85%. This means it generates only small amounts of waste energy as heat, so you can rely on free-air convection to cool it without the need for a heatsink.
Related links
- Recom R24P DC/DC Converter 26.4V Input Through Hole
- Recom R24P DC/DC Converter 26.4V Input Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7
- Recom R24P DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R24P DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R24P DC/DC Converter 24V dc Input 1 W 90 °C Max Temp -40 °C Min Temp, 7-Pin SIP
- Recom R24P DC/DC Converter 24V dc Input 1 W 90 °C Max Temp -40 °C Min Temp, 7-Pin SIP
- Recom R24P DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom R12P DC/DC Converter 16.5V dc Input Through Hole
