Recom RP DC/DC Converter, 6V dc/ 167 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$517.86

(exc. GST)

$569.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$517.86$20.714
2 - 3$506.48$20.259
4 +$495.60$19.824

*price indicative

RS Stock No.:
165-4980
Mfr. Part No.:
RP-1506S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

6V dc

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

167mA

Mount Type

Through Hole

MTBF

10100000h

Number of Outputs

1

Output Voltage Adjustment Range

-5 → 5 %

Number of Pins

4

Isolation Voltage

5.2kV dc

Maximum Output Power

1W

Package Type

SIP-7

Width

7.05mm

Series

RP

Length

19.65mm

Standards/Approvals

No

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RP-xx06S series have been specially designed to fulfill this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.

6V Output For GaN Driver Applications

Pot-Core Transformer With Separated Windings

High 5.2kVDC Isolation In Compact Size

Low Isolation Capacitance (10pF max.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy