Recom R24P DC/DC Converter, 15V/ 66 mA, 26.4V Input, 21.6V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $1.61

View bulk pricing options

Subtotal (1 unit)*

$17.30

(exc. GST)

$19.03

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 14 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$17.30-
7 - 12$17.07$1.61
13 +$16.59$9.23

*price indicative

RS Stock No.:
144-6346
Mfr. Part No.:
R24P21503D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Output Current 1

66mA

Output Current 2

333mA

Output Voltage 2

-3V

Mount Type

Through Hole

MTBF

4000000h

Number of Outputs

1

Isolation Voltage

6.4kV

Maximum Output Power

2W

Package Type

SIP-7

Length

19.65mm

Standards/Approvals

No

Depth

10.2mm

Series

R24P

Width

7.05mm

Efficiency

82%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
High slew rate SiC transistor drivers require an isolated asymmetric supply of +20/-5V or +15/-3V with high isolation voltage and low isolation capacitance. The RxxPxxyyD series have been specially designed to fulfill this demanding requirement with 6400VDC isolation and <10pF isolation capacitance. The DC/DC converters can be used with equal power (1W + 1W) or equal current (1.6W + 0.4W) driver applications as the dual outputs feature automatic power sharing.

+20/-5V & +15/-3V Asymmetric Outputs for SiC Driver Applications

+15/-9V Asymmetric Outputs for IGBT Driver Applications

Pot-Core Transformer with separated windings

High 6.4kVDC Isolation in Compact SIP7 size

Low isolation capacitance (10pF max.)

Optional Continuous Short Circuit Protected

UL and EN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy