XP Power JCK50 DC/DC Converter, 12V dc/ 10 mA, 18V dc Input, 9V Input 50 W, Through Hole, 95 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0990
Mfr. Part No.:
JCK5012S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

10mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

2 x 1 in

Maximum Output Power

50W

Width

25.4mm

Length

50.8mm

Depth

11.5mm

Standards/Approvals

No

Series

JCK50

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCK Series of Isolated DC-DC Converter


XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability.

Features and Benefits

Regulated single output.

2:1 input range.

-40°C to +95°C operation range.

1600V dc isolation.

High power density.

Remote on/off functionality.

Six-sided metal casing.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy