XP Power JCK50 DC/DC Converter, 15V dc/ 3.33 mA, 18V dc Input, 9V Input 50 W, Through Hole, 95 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0992
Mfr. Part No.:
JCK5012S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

3.33mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

2 x 1 in

Maximum Output Power

50W

Width

25.4mm

Series

JCK50

Depth

11.5mm

Length

50.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCK Series of Isolated DC-DC Converter


XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability.

Features and Benefits

Regulated single output.

2:1 input range.

-40°C to +95°C operation range.

1600V dc isolation.

High power density.

Remote on/off functionality.

Six-sided metal casing.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy