XP Power JCK50 DC/DC Converter, 3.3V dc/ 10 A, 36V dc Input, 18V Input 50 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-0993
- Distrelec Article No.:
- 302-41-689
- Mfr. Part No.:
- JCK5024S3V3
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0993
- Distrelec Article No.:
- 302-41-689
- Mfr. Part No.:
- JCK5024S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 50W | |
| Depth | 11.5mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | JCK50 | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type 2 x 1 in | ||
Maximum Output Power 50W | ||
Depth 11.5mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series JCK50 | ||
Length 50.8mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK Series of Isolated DC-DC Converter
XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability.
Features and Benefits
Regulated single output.
2:1 input range.
-40°C to +95°C operation range.
1600V dc isolation.
High power density.
Remote on/off functionality.
Six-sided metal casing.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCK50 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
