Wurth Elektronik 18 V 1 Output PCB PCB Transformer, REACH, RoHS

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.28

(exc. GST)

$10.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.28-
10 - 99$8.983%
100 - 499$8.716%
500 - 999$8.468%
1000 +$8.2211%

*price indicative

Packaging Options:
RS Stock No.:
227-8193
Distrelec Article No.:
302-16-287
Mfr. Part No.:
749252040
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

18 V

Product Type

PCB Transformer

Primary Voltage

80 V

Number of Outputs

1

Length

4.7mm

Width

4.65mm

Depth

3.55mm

Mount Type

PCB

Minimum Operating Temperature

-40°C

Winding Type

Single Secondary, Single Primary

PCB Transformer Current

7A

Number of Pins

4

Maximum Operating Temperature

125°C

Series

WE-CST

Standards/Approvals

REACH, RoHS

Maximum Operating Frequency

1MHz

COO (Country of Origin):
CN
The Wurth Elektronik WE-CST current sense transformer can be used in AC current detection, switch mode power supply, overload sensing, load drop/shutdown detection and metering application. It has 132 μH inductance.

Compact and low profile

For SMD assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy