XP Power JCK50 DC/DC Converter, 15V/ 4.17 mA, 36V dc Input, 18V Input 50 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-0995
- Mfr. Part No.:
- JCK5024S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-0995
- Mfr. Part No.:
- JCK5024S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4.17mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 50W | |
| Package Type | 2 x 1 in | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 11.5mm | |
| Length | 50.8mm | |
| Series | JCK50 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4.17mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 50W | ||
Package Type 2 x 1 in | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 11.5mm | ||
Length 50.8mm | ||
Series JCK50 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK Series of Isolated DC-DC Converter
XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability.
Features and Benefits
Regulated single output.
2:1 input range.
-40°C to +95°C operation range.
1600V dc isolation.
High power density.
Remote on/off functionality.
Six-sided metal casing.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCK50 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
