XP Power ISB DC/DC Converter, 15V dc/ 33 mA, 18V dc Input, 9V Input 1 W, Surface, 95 °C Max Temp -40 °C Min Temp, 14-Pin
- RS Stock No.:
- 167-2526
- Mfr. Part No.:
- ISB0112D15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2526
- Mfr. Part No.:
- ISB0112D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 2800000h | |
| Number of Outputs | 2 | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 8.45mm | |
| Standards/Approvals | RoHS | |
| Series | ISB | |
| Width | 13.7mm | |
| Length | 18.9mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 2800000h | ||
Number of Outputs 2 | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 8.45mm | ||
Standards/Approvals RoHS | ||
Series ISB | ||
Width 13.7mm | ||
Length 18.9mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
XP Power - ISB01 Series of Isolated DC-DC Converters
The ISB01 series from XP Power offers a highly reliable range of regulated single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation and an efficiency of up to 82%. These compact DC-DC converters have a 2:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +95 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation
2:1 input range
Regulated single and dual output
-40 °C to +95 °C Operating temperature
Remote on/off
Up to 82% efficiency
Compact SMD package
Tape and reel package also available
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISB DC/DC Converter 36V Input Surface 14-Pin
- XP Power ISB DC/DC Converter 18V dc Input Surface 14-Pin
- XP Power ISB DC/DC Converter 18V dc Input Surface 14-Pin
- XP Power ISB DC/DC Converter 18V dc Input Surface 14-Pin
- XP Power ISB DC/DC Converter 9V dc Input Surface
- XP Power ISB DC/DC Converter 75V dc Input Surface
- XP Power ISB DC/DC Converter 36V dc Input Surface
- XP Power ISB DC/DC Converter 9V dc Input Surface
