Murata Power Solutions MTC2 DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 18V dc Input 2 W, Surface Mount, 105 °C Max
- RS Stock No.:
- 123-4625
- Mfr. Part No.:
- MTC2S2405MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 123-4625
- Mfr. Part No.:
- MTC2S2405MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Depth | 11.25mm | |
| Length | 14.99mm | |
| Width | 14.22mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.6g | |
| Series | MTC2 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5.2kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Depth 11.25mm | ||
Length 14.99mm | ||
Width 14.22mm | ||
Standards/Approvals RoHS | ||
Weight 3.6g | ||
Series MTC2 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79.5% | ||
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA Output
- Murata Power Solutions MTC2 DC-DC Converter 18 → 36 V dc Input Surface Mount,
- Murata Power Solutions MGJ3 DC/DC Converter 12V dc Input 16-Pin
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
