Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA Output, 18V dc Input, +105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 162-0618
- Mfr. Part No.:
- MTC2S2403MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $18.94
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$429.44
(exc. GST)
$472.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $429.44 | $14.315 | - |
| 2 - 3 | $419.97 | $13.999 | $18.94 |
| 4 + | $410.95 | $13.698 | $73.96 |
*price indicative
- RS Stock No.:
- 162-0618
- Mfr. Part No.:
- MTC2S2403MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 3.3V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current | 606mA | |
| Depth | 11.25mm | |
| Series | MTC2 | |
| Length | 14.99mm | |
| Width | 14.22mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 3.3V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 606mA | ||
Depth 11.25mm | ||
Series MTC2 | ||
Length 14.99mm | ||
Width 14.22mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MTC2 DC-DC Converter 18 → 36 V dc Input Surface Mount,
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 3.3V dc/ 606 mA Output
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- Murata Power Solutions MTC1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions NXE1 DC/DC Converter, 3.3V dc/ 300 mA Output
