Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-6046
- Mfr. Part No.:
- MTC1S2405MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$322.07
(exc. GST)
$354.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | $322.07 | $10.736 |
| 2 - 3 | $314.99 | $10.50 |
| 4 + | $308.22 | $10.274 |
*price indicative
- RS Stock No.:
- 167-6046
- Mfr. Part No.:
- MTC1S2405MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV ac | |
| Package Type | Surface Mount | |
| Width | 14.22mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.6g | |
| Series | MTC1 | |
| Depth | 11.23mm | |
| Length | 14.99mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV ac | ||
Package Type Surface Mount | ||
Width 14.22mm | ||
Standards/Approvals RoHS | ||
Weight 3.6g | ||
Series MTC1 | ||
Depth 11.23mm | ||
Length 14.99mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76.5% | ||
- COO (Country of Origin):
- GB
Murata Isolated 1W Single Output DC/DC Converter - MTC1 Series
The Murata MTC1 is a series of 1W, regulated, single output DC/DC converters, with nominal input voltages of 12 or 24 VDC, accommodating a 2:1 input range around the selected nominal voltage. These surface mount DC-DC converters comprises six single output models providing 3.3, 5 or 12 Vdc for both the 12 and 24 Vdc nominal inputs. No additional regulation components are required since the MTC1 output is fully regulated within +/- 0.5% of stated output. This series of isolated DC-DC converters features a voltage trim pin, which allows adjustment of the output voltage by +/- 10% to suit any special voltage requirements. A remote on/off pin provides the Ability to disable the output for application power saving. The MTC1 isolated DC-DC converters are suitable for use in a wide range of medical and healthcare applications as well as industrial, telecommunications, battery powered systems, and process automation.
3kVac isolation test voltage
Output Voltage Trim
Remote on/off pin
No electrolytic capacitors
Operating temperature range -40°C to 105°C
2:1 Input Range
Approvals
UL 60950, ANSI/AAMI ES60601-1, 2 MOOPs pending
Related links
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC1 DC/DC Converter 24V dc Input 105 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MTC1 DC-DC Converter 9 → 18 V dc Input Surface Mount, +100°C
- Murata Power Solutions MTC1 DC-DC Converter 18 → 36 V dc Input Surface Mount, +100°C
- Murata Power Solutions MTC1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions MTC1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 14-Pin
