Murata Power Solutions MTC2 DC-DC Converter, 3.3V dc/ 606mA Output, 18 → 36 V dc Input, 2W, Surface Mount,
- RS Stock No.:
- 123-4624
- Mfr. Part No.:
- MTC2S2403MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4624
- Mfr. Part No.:
- MTC2S2403MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 606mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 3 kV ackV dc, 5.2kV dc | |
| Width | 14.22mm | |
| Depth | 11.25mm | |
| Length | 14.99mm | |
| Series | MTC2 | |
| Load Regulation | ±0.5% | |
| Efficiency | 78.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 606mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 3 kV ackV dc, 5.2kV dc | ||
Width 14.22mm | ||
Depth 11.25mm | ||
Length 14.99mm | ||
Series MTC2 | ||
Load Regulation ±0.5% | ||
Efficiency 78.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA Output
- Murata Power Solutions MEJ2 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- XP Power IMM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- Murata Power Solutions NXE2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
