Murata Power Solutions MTC2 DC/DC Converter, 12V dc/ 167 mA Output, 9V dc Input, +105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 162-0617
- Mfr. Part No.:
- MTC2S1212MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 reel of 30 units)*
$429.44
(exc. GST)
$472.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $429.44 | $14.315 |
*price indicative
- RS Stock No.:
- 162-0617
- Mfr. Part No.:
- MTC2S1212MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Output Current | 167mA | |
| Length | 14.99mm | |
| Series | MTC2 | |
| Depth | 11.25mm | |
| Width | 14.22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Output Current 167mA | ||
Length 14.99mm | ||
Series MTC2 | ||
Depth 11.25mm | ||
Width 14.22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- GB
Murata MTC Series Isolated DC-DC Converter
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more.
Features and Benefits
2:1 input range.
3k V ac isolation "Hi Pot Test" test voltage.
Continuous short circuit protection.
Remote on/off pin.
Murata Power Solutions - 0.75W to 15W
Each
$82.36
- RS Stock No. 1670862
- Mfr. Part No. CRE1S2412SC
1 Tube of 35
$157.63
- RS Stock No. 1670579
- Mfr. Part No. NTA0505MC
1 Tube of 25
$266.48
- RS Stock No. 0337720P
- Mfr. Part No. MP6004GQ-P
Each (Supplied on a Reel)
$4.806
Related links
- Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA Output
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
- Murata Power Solutions MTC2 DC-DC Converter 18 → 36 V dc Input Surface Mount,
- Murata Power Solutions MTC2 DC/DC Converter 24V dc Input 6-Pin Surface
- Murata Power Solutions MEJ2 DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions NML DC/DC Converter, 12V dc/ 167 mA Output
- Murata Power Solutions NDL DC/DC Converter, 12V dc/ 167 mA Output












