XP Power IMM01 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +100°C Max Temp -20°C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.30

(exc. GST)

$21.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$19.30-
3 - 4$18.822%
5 +$18.524%

*price indicative

RS Stock No.:
123-1145
Distrelec Article No.:
302-41-570
Mfr. Part No.:
IMM0105S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

1.5kV ac

Width

9.2mm

Length

19.5mm

Depth

11.1mm

Series

IMM01

Railway Approved

No

Load Regulation

Maximum of 2%

Medical Approved

Yes

Maximum Temperature

+100°C

Standards Met

ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F

Minimum Temperature

-20°C

COO (Country of Origin):
TW

XP Power - IMM01 Series of Isolated DC-DC Converters


The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

1 W, isolated DC-DC converters

Worldwide medically approved

1500 VAC isolation, 1 MOPP

Single and dual outputs

Full load at +60 °C ambient

-20 °C to +100 °C Operating temperature

Compact SIP7 package

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy