XP Power IMM01 DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 167-2879
- Distrelec Article No.:
- 304-40-259
- Mfr. Part No.:
- IMM0105S05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2879
- Distrelec Article No.:
- 304-40-259
- Mfr. Part No.:
- IMM0105S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | IMM01 | |
| Width | 9.2mm | |
| Length | 19.5mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series IMM01 | ||
Width 9.2mm | ||
Length 19.5mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - IMM01 Series of Isolated DC-DC Converters
The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package
XP Power - Isolated DC-DC Converters
Related links
- XP Power IMM01 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM DC/DC Converter 9V dc Input Through Hole
- XP Power IMM01 DC/DC Converter -12 V/ 42 mA 9V Input 1 W 100 °C Max Temp -20 °C Min
- XP Power IMM01 DC/DC Converter -12 V/ 42 mA 9V dc Input 1 W 100 °C Max Temp -20 °C Min
- XP Power IMM01 DC/DC Converter -15 V/ 33 mA 9V Input 1 W 100 °C Max Temp -20 °C Min
- XP Power IMM01 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM01 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IMM DC/DC Converter 9V dc Input Through Hole
