XP Power ITW DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6072
Mfr. Part No.:
ITW0505SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1.5kV dc

Length

17mm

Width

7.62mm

Depth

11mm

Series

ITW

Load Regulation

±1%

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy