XP Power IMM01 DC/DC Converter, 12V, -12 V/ 42 mA, 18V Input, 9V dc Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9045
Mfr. Part No.:
IMM0105S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

18V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Length

19.5mm

Standards/Approvals

No

Width

9.2mm

Series

IMM01

Depth

11.1mm

Minimum Operating Temperature

-20°C

Efficiency

78%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IMM01 Series of Isolated DC-DC Converters


The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

1 W, isolated DC-DC converters

Worldwide medically approved

1500 VAC isolation, 1 MOPP

Single and dual outputs

Full load at +60 °C ambient

-20 °C to +100 °C Operating temperature

Compact SIP7 package

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy