XP Power IH DC/DC Converter, 5V, -5 V/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-6918
- Distrelec Article No.:
- 302-24-515
- Mfr. Part No.:
- IH0505S
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.01 |
| 5 - 9 | $11.87 |
| 10 + | $11.59 |
*price indicative
- RS Stock No.:
- 122-6918
- Distrelec Article No.:
- 302-24-515
- Mfr. Part No.:
- IH0505S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 14 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Series | IH | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 14 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Series IH | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
XP Power - IH Series of Isolated DC-DC Converters
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.
2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
XP Power - Isolated DC-DC Converters
- RS Stock No. 1227021
- Mfr. Part No. IQ0505S
Each
$9.13
- RS Stock No. 1226924
- Mfr. Part No. IH0515S
Each
$12.01
- RS Stock No. 1227050
- Mfr. Part No. IQ2405S
Each
$9.13
- RS Stock No. 1226921
- Mfr. Part No. IH0512S
Each
$12.01
Related links
- XP Power IH DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter -5 V/ 200 mA 21.6V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole
- XP Power IQ DC/DC Converter -5 V/ 200 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min











