XP Power IH DC/DC Converter, 15V dc/ 60 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.95

View bulk pricing options

Subtotal (1 unit)*

$12.01

(exc. GST)

$13.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.01-
5 - 24$11.82$0.95
25 +$9.74$56.75

*price indicative

Packaging Options:
RS Stock No.:
122-6924
Distrelec Article No.:
301-83-572
Mfr. Part No.:
IH0515S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

60mA

Mount Type

Through Hole

MTBF

1100000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Width

7.2mm

Depth

10.16mm

Series

IH

Length

19.5mm

Standards/Approvals

No

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IH Series of Isolated DC-DC Converters


The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 82% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy