XP Power IH DC/DC Converter, 12V dc/ 80 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2591
- Distrelec Article No.:
- 304-40-253
- Mfr. Part No.:
- IH0512D
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $10.66
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$242.25
(exc. GST)
$266.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $242.25 | $12.113 | - |
| 2 - 3 | $236.92 | $11.846 | $10.66 |
| 4 + | $231.82 | $11.591 | $41.72 |
*price indicative
- RS Stock No.:
- 167-2591
- Distrelec Article No.:
- 304-40-253
- Mfr. Part No.:
- IH0512D
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 80mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 20.32mm | |
| Depth | 6.88mm | |
| Series | IH | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Weight | 2.2g | |
| Width | 10.16mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 80mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 20.32mm | ||
Depth 6.88mm | ||
Series IH | ||
Standards/Approvals UKCA, RoHS, CE | ||
Weight 2.2g | ||
Width 10.16mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
XP Power - IH Series of Isolated DC-DC Converters
XP Power - Isolated DC-DC Converters
Related links
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole
- XP Power IH DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 5.5V dc Input Through Hole
- XP Power IH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
