XP Power IML02 DC/DC Converter, 5V, -5 V/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-0955
Mfr. Part No.:
IML0205D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

MTBF

2500000h

Number of Outputs

2

Output Voltage Adjustment Range

±5 V

Isolation Voltage

4kV ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Standards/Approvals

No

Series

IML02

Length

19.5mm

Depth

12.5mm

Width

9.8mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IML02 Series of Isolated DC-DC Converters


XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.

Features and Benefits

Suitable for world wide medical approvals.

SIP07 Package.

-40°C to +85°C operation range.

Full load at 85°C ambient.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy