XP Power IQ DC/DC Converter, 5V, -5 V/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.13

(exc. GST)

$10.04

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.13
5 - 9$8.92
10 +$8.80

*price indicative

RS Stock No.:
122-7050
Mfr. Part No.:
IQ2405S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V, -5V

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Series

IQ

Standards/Approvals

No

Depth

10mm

Length

19.5mm

Width

6mm

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

XP Power - IQ Series of Isolated DC-DC Converters


The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Semi-regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

High efficiency of up to 89%

Convection-cooled

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy