XP Power DTE60 DC/DC Converter, 12V dc/, 75V dc Input 5 A, 18V Input, Chassis, 95 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$124.89

(exc. GST)

$137.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 27 November 2026
  • Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$124.89
5 - 9$123.37
10 - 24$120.50
25 - 49$117.26
50 +$113.92

*price indicative

RS Stock No.:
122-6636
Distrelec Article No.:
302-41-429
Mfr. Part No.:
DTE6048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

5A

Mount Type

Chassis

Number of Outputs

1

MTBF

750000h

Isolation Voltage

2.5kV dc

Number of Pins

8

Input Ratio

4:1

Maximum Output Power

60W

Package Type

Encapsulated

Length

112mm

Depth

38mm

Series

DTE60

Width

67.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

92%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

XP Power - DTE60 Series of DC-DC Converters


The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

60 W

Fully encapsulated Chassis mount and DIN Rail options

-40°C to +85°C Operating temperature

Wide 4:1 input range

High efficiency of up to 92%

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy