XP Power DTE40 DC/DC Converter, 24V dc/, 75V dc Input 1.67 A, 18V Input, Chassis, 95 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$111.73

(exc. GST)

$122.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$111.73-
5 - 9$110.79-
10 - 24$108.982%
25 - 49$106.924%
50 +$104.786%

*price indicative

RS Stock No.:
122-6628
Distrelec Article No.:
302-41-428
Mfr. Part No.:
DTE4048S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.67A

Mount Type

Chassis

Number of Outputs

1

MTBF

750000h

Isolation Voltage

2.5kV dc

Input Ratio

4:1

Maximum Output Power

40W

Package Type

Encapsulated

Depth

25.6mm

Length

112mm

Standards/Approvals

No

Width

63.8mm

Series

DTE40

Efficiency

92%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - DTE40 Series of DC-DC Converters


The DTE40 series from XP Power offers a highly reliable range of 40 W, fully encapsulated DC-DC converters. The series has been designed in both chassis mount and DIN rail options, has a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

40 W

Fully encapsulated chassis mount and DIN rail options

-40 °C to +85 °C Operating temperature

Wide 4:1 input range

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy