MEAN WELL DDR-60 DC/DC Converter, 5V dc/, 75V dc Input 12 A, 18V dc Input, DIN Rail, 85 °C Max Temp 40 °C Min Temp,
- RS Stock No.:
- 175-7797
- Distrelec Article No.:
- 301-34-141
- Mfr. Part No.:
- DDR-60L-5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$59.62
(exc. GST)
$65.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 66 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $59.62 |
| 10 - 49 | $58.72 |
| 50 + | $48.33 |
*price indicative
- RS Stock No.:
- 175-7797
- Distrelec Article No.:
- 301-34-141
- Mfr. Part No.:
- DDR-60L-5
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 611000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 6 | |
| Output Current 1 | 12A | |
| Maximum Output Power | 60W | |
| Width | 52.5mm | |
| Length | 9mm | |
| Series | DDR-60 | |
| Depth | 54.5mm | |
| Weight | 216g | |
| Standards/Approvals | EN55024, EN61000-4-5, EN61000-6-2(EN50082-2), IEC 62368-1, EN55032, EN61000-4-4, EN61000-3-3, EN61000-4-2, EN61000-4-6, UL508, EN61000-4-3, EN61000-4-8 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 611000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 6 | ||
Output Current 1 12A | ||
Maximum Output Power 60W | ||
Width 52.5mm | ||
Length 9mm | ||
Series DDR-60 | ||
Depth 54.5mm | ||
Weight 216g | ||
Standards/Approvals EN55024, EN61000-4-5, EN61000-6-2(EN50082-2), IEC 62368-1, EN55032, EN61000-4-4, EN61000-3-3, EN61000-4-2, EN61000-4-6, UL508, EN61000-4-3, EN61000-4-8 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
Note
- RS Stock No. 1757788
- Mfr. Part No. DDR-30L-5
- RS Stock No. 1757789
- Mfr. Part No. DDR-60L-24
- RS Stock No. 1757790
- Mfr. Part No. DDR-60L-15
- RS Stock No. 1757776
- Mfr. Part No. DDR-15L-5
Related links
- MEAN WELL DDR-60 DC/DC Converter 75V dc Input 12 A DIN Rail
- MEAN WELL DDR-60 DC/DC Converter 75V dc Input 12 A DIN Rail 6-Pin
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail 6-Pin
- MEAN WELL DDR-15 DC/DC Converter 75V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin












