XP Power DTE20 DC/DC Converter, 5V dc/, 75V dc Input 4 A, 18V Input, Chassis, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 122-6622
- Mfr. Part No.:
- DTE2048S5V1
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$93.23
(exc. GST)
$102.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $93.23 |
| 5 - 9 | $92.08 |
| 10 - 24 | $89.94 |
| 25 - 49 | $87.51 |
| 50 + | $85.02 |
*price indicative
- RS Stock No.:
- 122-6622
- Mfr. Part No.:
- DTE2048S5V1
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 750000h | |
| Isolation Voltage | 2.5kV dc | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Series | DTE20 | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Depth | 23.3mm | |
| Length | 96mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 750000h | ||
Isolation Voltage 2.5kV dc | ||
Input Ratio 4:1 | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Series DTE20 | ||
Width 54mm | ||
Standards/Approvals No | ||
Depth 23.3mm | ||
Length 96mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
XP Power - DTE20 Series of DC-DC Converters
The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating temperature of -40 °C to +85 °C.
20 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
Remote On/Off
High efficiency up to 91%
XP Power - DC-DC Converters
Related links
- XP Power DTE20 DC/DC Converter 75V Input 0.42 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE20 DC/DC Converter 75V Input 0.84 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE20 DC/DC Converter 75V dc Input 1.67 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 4 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 0.42 A Chassis 8-Pin
- XP Power DTE20 DC/DC Converter 36V dc Input 0.84 A Chassis 8-Pin
- XP Power DTE40 DC/DC Converter 75V dc Input 1.67 A Chassis, 95 °C Max Temp -40 °C Min Temp
- XP Power DTE20 DC/DC Converter 36V dc Input 1.67 A Chassis 8-Pin
