XP Power DTE60 DC/DC Converter, 5.1V/, 75V dc Input 12 A, 18V Input, Chassis, 95 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$124.89

(exc. GST)

$137.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$124.89
5 - 9$121.14
10 - 24$117.37
25 - 49$114.88
50 +$112.38

*price indicative

RS Stock No.:
122-6639
Mfr. Part No.:
DTE6048S5V1
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

12A

Mount Type

Chassis

MTBF

750000h

Number of Outputs

1

Input Ratio

4:1

Number of Pins

8

Isolation Voltage

2.5kV dc

Package Type

Encapsulated

Maximum Output Power

60W

Width

67.8mm

Series

DTE60

Length

112mm

Depth

38mm

Standards/Approvals

No

Efficiency

91%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

XP Power - DTE60 Series of DC-DC Converters


The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.

60 W

Fully encapsulated Chassis mount and DIN Rail options

-40°C to +85°C Operating temperature

Wide 4:1 input range

High efficiency of up to 92%

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy