XP Power ITW DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 36V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.05

(exc. GST)

$15.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.05
5 - 9$13.90
10 +$13.58

*price indicative

Packaging Options:
RS Stock No.:
122-6090
Mfr. Part No.:
ITW4805SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

1W

Length

17mm

Standards/Approvals

No

Width

7.62mm

Series

ITW

Depth

11mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy