XP Power ITW DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 36V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $11.10

View bulk pricing options

Subtotal (1 tube of 20 units)*

$252.89

(exc. GST)

$278.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$252.89$12.645-
2 - 3$247.34$12.367$11.10
4 +$242.02$12.101$43.48

*price indicative

RS Stock No.:
161-9117
Mfr. Part No.:
ITW4805SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Length

17mm

Series

ITW

Depth

11mm

Width

7.62mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy